PDP SEO Portlet

68001-418HLF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68001-418HLF
Secondary Manufacturer Part#: 68001-418HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Header
Black
Tin
260
Through Hole
-65 to 125 °C
2.5400 mm
2.41 mm
45.72 x 2.41 x 8.38 mm
8.38 mm
45.72 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6000  Mult:300  
USD $:
6000+
$0.37
12000+
$0.35
24000+
$0.34079
48000+
$0.33205
96000+
$0.32375