PDP SEO Portlet

68001-202HLF

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, FCI BergStik II 68001

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68001-202HLF
Secondary Manufacturer Part#: 68001-202HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 68001-202HLF is a 2-contact 1-row black BergStik® Unshrouded Header with vertical orientation. The 68000 series has 0.38µm gold plated phosphor bronze contacts and high temperature thermoplastic housing.

  • 5000MO Insulation resistance
  • 1500VACrms Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2
1
2.54 mm
68000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  19125.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11324
2+
$0.11099
4+
$0.1094
8+
$0.10785
16+
$0.10475