PDP SEO Portlet

68001-121HLF

Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68001-121HLF
Secondary Manufacturer Part#: 68001-121HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:300  
USD $:
1500+
$1.124
3000+
$1.06324
6000+
$1.03526
12000+
$1.00872
24000+
$0.9835