PDP SEO Portlet

68000-436HLF

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68000-436HLF
Secondary Manufacturer Part#: 68000-436HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2400  Mult:100  
USD $:
2400+
$0.87253
4800+
$0.85542
9600+
$0.8433
19200+
$0.83151
38400+
$0.818