PDP SEO Portlet

68000-406HLF

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, FCI BergStik II 68000

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68000-406HLF
Secondary Manufacturer Part#: 68000-406HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 68000-406HLF is a 6-contact 1-row black BergStikĀ® Unshrouded Header with vertical orientation. The 68000 series has tin plated phosphor bronze contacts and high temperature thermoplastic housing.

  • 5000MO Insulation resistance
  • 1500VACrms Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Solder
6
1
2.54 mm
68000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: