PDP SEO Portlet

67997-410HLF

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI BergStik 67997

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67997-410HLF
Secondary Manufacturer Part#: 67997-410HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 67997-410HLF is a 10-contact 2-row black BergStikĀ® Unshrouded Header with vertical orientation. The 67997 series has tin plated phosphor bronze contacts and high temperature thermoplastic housing.

  • 5000MO Insulation resistance
  • 1500VACrms Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  22346.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: