PDP SEO Portlet

67997-406HLF

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67997-406HLF
Secondary Manufacturer Part#: 67997-406HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.65486
16000+
$0.61946
32000+
$0.60316
64000+
$0.58769
128000+
$0.573