PDP SEO Portlet

67997-372HLF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67997-372HLF
Secondary Manufacturer Part#: 67997-372HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$3.86157
1000+
$3.83165
2000+
$3.8122
4000+
$3.79275
8000+
$3.7733