PDP SEO Portlet

67997-112HLF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67997-112HLF
Secondary Manufacturer Part#: 67997-112HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3200  Mult:400  
USD $:
3200+
$0.49471
6400+
$0.46797
12800+
$0.45566
25600+
$0.44397
51200+
$0.43288