PDP SEO Portlet

67996-414HLF

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67996-414HLF
Secondary Manufacturer Part#: 67996-414HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:500  
USD $:
8000+
$0.26686
16000+
$0.25243
32000+
$0.24579
64000+
$0.23949
128000+
$0.2335