PDP SEO Portlet

67996-220HLF

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67996-220HLF
Secondary Manufacturer Part#: 67996-220HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:2400  Mult:300  
USD $:
2400+
$0.67271
4800+
$0.63635
9600+
$0.6196
19200+
$0.60372
38400+
$0.58862