PDP SEO Portlet

67996-172HLF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67996-172HLF
Secondary Manufacturer Part#: 67996-172HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $:
800+
$2.77186
1600+
$2.62203
3200+
$2.55303
6400+
$2.48756
12800+
$2.42538