PDP SEO Portlet

67996-116HTLF

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67996-116HTLF
Secondary Manufacturer Part#: 67996-116HTLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.79541
7000+
$0.76442
14000+
$0.73343
28000+
$0.70244
56000+
$0.68953