PDP SEO Portlet

67996-114HLF

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67996-114HLF
Secondary Manufacturer Part#: 30M1973
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 67996-114HLF is a 14-contact 2-row black BergStik® Unshrouded Header with vertical orientation. The 67996 series connector has 0.76µm gold plated phosphor bronze contacts and high temperature thermoplastic housing.

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.878