PDP SEO Portlet

67996-104HLF

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67996-104HLF
Secondary Manufacturer Part#: 67996-104HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BergStik 67996 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.

  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64mm square contact presents 4 surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Reflow compatible
  • Cater to a wide range of applications

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.21643
16000+
$0.20473
32000+
$0.19934
64000+
$0.19423
128000+
$0.18938