PDP SEO Portlet

67013-030LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67013-030LF
Secondary Manufacturer Part#: 67013-030LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
Cable Mount
30 POS
1
2.5400 mm
13.85 mm
76.12 x 13.85 x 3.8 mm
3.8 mm
76.12 mm
Housing
1000 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.62701
1000+
$1.56362
2000+
$1.50023
4000+
$1.43684
8000+
$1.41043