67013-023LF
Conn Housing F 23 POS 2.54mm Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 1 | ||
| 2.5400 mm | ||
| 13.85 mm | ||
| 58.34 x 13.85 x 3.8 mm | ||
| 3.8 mm | ||
| 58.34 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |