PDP SEO Portlet

67013-021LF

Conn Housing F 21 POS 2.54mm Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67013-021LF
Secondary Manufacturer Part#: 67013-021LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
Cable Mount
1
2.5400 mm
13.85 mm
53.26 x 13.85 x 3.8 mm
3.8 mm
53.26 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$0.99
1200+
$0.9456
1800+
$0.9408
3000+
$0.936
6000+
$0.9312