PDP SEO Portlet

67013-013LF

Conn Housing F 13 POS 2.54mm Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67013-013LF
Secondary Manufacturer Part#: 67013-013LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
Cable Mount
1
2.5400 mm
13.85 mm
32.94 x 13.85 x 3.8 mm
3.8 mm
32.94 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.50391
1000+
$0.50136
2000+
$0.44868
3000+
$0.43718
4000+
$0.43437