PDP SEO Portlet

67000-010LF

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 67000-010LF
Secondary Manufacturer Part#: 67000-010LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
2.5400 mm
14 mm
25.75 x 14 x 2.54 mm
2.54 mm
25.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.5643
1000+
$0.56145
2000+
$0.50237
4000+
$0.4953
8000+
$0.49276