PDP SEO Portlet

66987-015LF

Conn Housing PL 30 POS 2.54mm Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 66987-015LF
Secondary Manufacturer Part#: 66987-015LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Blue
Cable Mount
2
-65 to 125 °C
2.5400 mm
13.85 mm
38.02 x 13.85 mm
38.02 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.61877
1000+
$0.59466
2000+
$0.57056
4000+
$0.54645
8000+
$0.5364