PDP SEO Portlet

66900-250LF

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 66900-250LF
Secondary Manufacturer Part#: 66900-250LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1040  Mult:520  
USD $:
1040+
$3.86329
2080+
$3.65446
4160+
$3.55829
8320+
$3.46705
16640+
$3.38038