PDP SEO Portlet

66900-240LF

Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 66900-240LF
Secondary Manufacturer Part#: 66900-240LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$3.09586
4000+
$2.92851
8000+
$2.85145
16000+
$2.77833
32000+
$2.70888