PDP SEO Portlet

66900-226LF

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 66900-226LF
Secondary Manufacturer Part#: 66900-226LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1050.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
2100+
$2.23338
4200+
$2.18901
8400+
$2.15757
16800+
$2.12703
33600+
$2.06588