PDP SEO Portlet

66900-210LF

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 66900-210LF
Secondary Manufacturer Part#: 66900-210LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
4000+
$1.61471
8000+
$1.52743
16000+
$1.48724
32000+
$1.4491
64000+
$1.41288