PDP SEO Portlet

66564-916LF

Conn IDC RCP 16 POS 2.54mm IDT ST Cable Mount Tube

Manufacturer:Amphenol
Product Category: Uncategorized
Avnet Manufacturer Part #: 66564-916LF
Secondary Manufacturer Part#: 66564-916LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold|GXT
Receptacle
Blue
Gold or GXT over Nickel
10 MOhm
Cable Mount
16
2
-65 to 105 °C
2.5400 mm
5.97 mm
24.89 x 5.97 x 13.72 mm
13.72 mm
24.89 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.1617
3000+
$2.07748
6000+
$1.99325
12000+
$1.90903
24000+
$1.87394