66527-016LF
Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Tube
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 66527-016LF
Secondary Manufacturer Part#: 66527-016LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |