PDP SEO Portlet

66226-014LF

Conn Clincher PIN 14 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 66226-014LF
Secondary Manufacturer Part#: 75K3541
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel
Tin
IDT
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.4
10+
$2.11
25+
$1.99
50+
$1.91
100+
$1.63
250+
$1.51
500+
$1.45