PDP SEO Portlet

66226-007LF

Conn Clincher PIN 7 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 66226-007LF
Secondary Manufacturer Part#: 65K9471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper-Nickel
Tin
IDT
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.38
10+
$1.2
25+
$1.16
50+
$1.12
100+
$1.07
250+
$1.03
500+
$0.98