PDP SEO Portlet

65846-008LF

Connector Housing, FCI Mini-PV 65846, Receptacle, 18 Positions, 2.54 mm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65846-008LF
Secondary Manufacturer Part#: 65846-008LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
Cable Mount
2
2.5400 mm
13.84 mm
22.86 x 13.84 x 8.13 mm
8.13 mm
22.86 mm
Housing
36 to 22, 36 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:7500  Mult:500  
USD $:
7500+
$1.97086
15000+
$1.86432
30000+
$1.81526
60000+
$1.76872
120000+
$1.7245