65846-006ELF
Conn Housing PL 20 POS 2.54mm Crimp ST Bag
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 65846-006ELF
Secondary Manufacturer Part#: 65846-006ELF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyphenylene Ether | ||
| Straight | ||
| Plug | ||
| Black | ||
| 2 | ||
| 2.5400 mm | ||
| 13.84 mm | ||
| 25.4 x 13.84 x 8.13 mm | ||
| 8.13 mm | ||
| 25.4 mm | ||
| Housing | ||
| 36 to 22, 36 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |