PDP SEO Portlet

65817-018LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65817-018LF
Secondary Manufacturer Part#: 65817-018LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
Cable Mount
34 POS
2
2.5400 mm
13.85 mm
40.64 x 13.85 x 5.08 mm
5.08 mm
40.64 mm
Housing
32 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:100  
USD $:
3000+
$1.358
3200+
$1.2846
6200+
$1.25079
15000+
$1.21872
30000+
$1.18825