65817-001LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyphenylene Ether | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 2.5400 mm | ||
| 13.85 mm | ||
| 33 x 13.85 x 5.08 mm | ||
| 5.08 mm | ||
| 33 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |