65801-053LF
Conn Clincher RCP 24 POS 2.54mm IDT ST Cable Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polypropylene | ||
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| Blue | ||
| Gold over Nickel Palladium | ||
| Cable Mount | ||
| 1 | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.49 mm | ||
| 65.79 x 15.49 x 2.54 mm | ||
| 2.54 mm | ||
| 65.79 mm | ||
| IDT | ||
| Clincher |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |