PDP SEO Portlet

65801-045LF

Conn Clincher RCP 16 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-045LF
Secondary Manufacturer Part#: 65801-045LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
IDT
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:384  Mult:384  
USD $:
384+
$3.035
768+
$2.87095
1536+
$2.7954
3072+
$2.72372
6144+
$2.69215