PDP SEO Portlet

65801-036LF

Conn Clincher RCP 7 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-036LF
Secondary Manufacturer Part#: 75K3355
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
IDT
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.47
10+
$2.23
25+
$2.09
50+
$2.05
100+
$2.0
250+
$1.89
500+
$1.83