PDP SEO Portlet

65801-014LF

Conn Clincher RCP 14 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 65801-014LF
Secondary Manufacturer Part#: 65801-014LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Tin
IDT
Cable Mount
1
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
480+
$1.6137
960+
$1.60555
1920+
$1.48118
3840+
$1.45275
7680+
$1.4453