65801-013LF
Conn Clincher RCP 13 POS 2.54mm IDT ST Cable Mount Tray
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: 65801-013LF
Secondary Manufacturer Part#: 65801-013LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| IDT | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |