PDP SEO Portlet

65801-010LF

Conn Clincher RCP 10 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-010LF
Secondary Manufacturer Part#: 65801-010LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
IDT
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  672.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.89248
2+
$1.61215
4+
$1.60397
8+
$1.59578
16+
$1.13684