PDP SEO Portlet

65801-009LF

FFC / FPC Board Connector, Planar, 2.54 mm, 9 Contacts, Receptacle, FCI Clincher 65801, IDC / IDT

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-009LF
Secondary Manufacturer Part#: 65801-009LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Clincher series CLINCHER™ Connector family includes single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Products are available for flat flexible cable (FFC), flexible printed circuit (FPC) and conductive ink circuitry (CIC). The connector includes features that optimize reliability at both the termination and disconnect interfaces. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. The receptacle connector utilizes FCI's proven and highly-reliable Mini PV™ contact design. Complementary shrouded PCB headers provide options for latching and proper connector alignment. The contacts are pre-loaded to connector housings enabling mass termination to unprepared cable. The CLINCHER™ connector mass termination design accelerates cable assembly processes. It feature positive-locking, latching options assure secure mating to industry-standard headers for severe applications.

  • Clinch cable termination provides 4 gas-tight, contamination-free contact points to each conductor
  • Receptacle design features highly-reliable Mini PV dual-metal contacts
  • Housing window permits crimp inspection to verify proper termination
  • Receptacle openings feature a bevelled lead-in to reduce risk of stubbing with mating pins
  • Connector sizes range from 2 to 34 positions
  • Polarization options aid proper alignment and mating
  • Two-wall PCB headers provide passive proper termination
  • Receptacle openings feature a bevelled lead-in environmental regulation

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Tin
IDT
Cable Mount
1
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  672.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
672+
$1.02189
1344+
$1.00159
2688+
$0.98721
5376+
$0.97323
10752+
$0.9506