PDP SEO Portlet

65801-008LF

Conn Clincher RCP 8 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-008LF
Secondary Manufacturer Part#: 65801-008LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
IDT
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  137.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:768  Mult:1  
USD $:
768+
$0.99338
1536+
$0.97364
3072+
$0.95966
6144+
$0.94608
12288+
$0.91888