PDP SEO Portlet

65801-005LF

Conn Clincher RCP 5 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-005LF
Secondary Manufacturer Part#: 65801-005LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 65801-005LF is a 5-way 1-row planar IDC Socket with tin-plated copper alloy contacts, 2.54mm pitch. This Clincher series connector with blue flame retardant thermoplastic moulding. Knurl mark indicates for use with ink termination.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
IDT
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  1052.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.90932
2+
$0.83075
4+
$0.82653
8+
$0.82232
16+
$0.67415