PDP SEO Portlet

65771-002LF

Conn Jumper 2 POS 5.08mm Black

Manufacturer:Amphenol
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 65771-002LF
Secondary Manufacturer Part#: 65771-002LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Brass
Tin
Black
Tin
2 POS
1
-55 to 120 °C
5.0800 mm
2.67 mm
7.62 x 2.67 x 9.55 mm mm
9.55 mm
7.62 mm
65771
Jumper

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.348
40000+
$0.32919
80000+
$0.32053
160000+
$0.31231
320000+
$0.3045