PDP SEO Portlet

65474-001LF

Jumper (Busbar), Jumper, 2.54mm Headers, 2 Ways, 2.54 mm

Manufacturer:Amphenol
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 65474-001LF
Secondary Manufacturer Part#: 65474-001LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 65474-001LF is a Mini-Jump™ 2-position Low-profile Jumper with gold-plated copper alloy contacts, thermoplastic polyester (UL94V-0) housing, single row shunt, 2.54mm spacing (centre line).

  • Blue colour

Technical Attributes

Find Similar Parts

Description Value
Polyester
Brass Alloy|Beryllium Copper
Gold Over Nickel
Blue
Gold Over Nickel
2 POS
1
-55 to 120 to 120 °C
2.54 mm
2.54 mm
5.21 x 2.54 x 9.78 mm
9.78 mm
5.21 mm
65474
Mini Jumper

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  40502.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.29932
1000+
$0.29338
2000+
$0.28916
4000+
$0.28507
8000+
$0.27688