PDP SEO Portlet

65240-020LF

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65240-020LF
Secondary Manufacturer Part#: 65240-020LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
1
-65 to 125 °C
2.5400 mm
14.01 mm
50.72 x 14.01 x 4.05 mm
4.05 mm
50.72 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5400  Mult:5400  
USD $:
5400+
$0.82157
10800+
$0.77716
21600+
$0.75671
32400+
$0.73731
43200+
$0.71888