PDP SEO Portlet

65240-014LF

Connector Housing, FCI Dubox 65240 Series, Receptacle, 14 Ways, 2.54 mm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65240-014LF
Secondary Manufacturer Part#: 65240-014LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
1
-65 to 125 °C
2.5400 mm
14.01 mm
35.48 x 14.01 x 4.05 mm
4.05 mm
35.48 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.47529
12000+
$0.4496
24000+
$0.43776
48000+
$0.42654
96000+
$0.41588