PDP SEO Portlet

65240-009LF

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65240-009LF
Secondary Manufacturer Part#: 65240-009LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
1
-65 to 125 °C
2.5400 mm
14.01 mm
22.78 x 14.01 x 4.05 mm
4.05 mm
22.78 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.358
1000+
$0.34585
2000+
$0.33579
4000+
$0.32579
8000+
$0.31325