65240-007LF
Connector Housing, FCI 65240, Receptacle, 7 Ways, 2.54 mm, Socket Crimp Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 65240-007LF
Secondary Manufacturer Part#: 62K6550
- RoHS 10 Compliant
- Tariff Charges
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 1 | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 14.01 mm | ||
| 17.7 x 14.01 x 4.05 mm | ||
| 4.05 mm | ||
| 17.7 mm | ||
| Housing | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |