PDP SEO Portlet

65240-006LF

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65240-006LF
Secondary Manufacturer Part#: 65240-006LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
MSL 2 - 1 year
1
-65 to 125 °C
2.5400 mm
14.01 mm
15.16 x 14.01 x 4.05 mm
4.05 mm
15.16 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24621
2000+
$0.24221
4000+
$0.24098
8000+
$0.23975
16000+
$0.23852