65240-004LF
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 65240-004LF
Secondary Manufacturer Part#: 65240-004LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 14.01 mm | ||
| 10.08 x 14.01 x 4.05 mm | ||
| 4.05 mm | ||
| 10.08 mm | ||
| Housing | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |